
MCF51QM32VHS | |
|---|---|
DigiKey Part Number | 2156-MCF51QM32VHS-954-ND |
Manufacturer | |
Manufacturer Product Number | MCF51QM32VHS |
Description | MCF51QX 32-BIT MCU, COLDFIRE V1 |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51Qx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 44-MAPLGA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 11x16b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 44-MAPLGA (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-VFLGA Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
| Bulk: | 490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,61211 € | 256,46 € |
| Unit Price without VAT: | 3,61211 € |
|---|---|
| Unit Price with VAT: | 4,29841 € |

