Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF51QE96CLK

DigiKey Part Number
2156-MCF51QE96CLK-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCF51QE96CLK
Description
IC MCU 32BIT 96KB FLASH 80LQFP
Customer Reference
Detailed Description
Coldfire V1 MCF51QE Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCF51QE96CLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V1
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:90
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
279,54444 €257,70 €
Unit Price without VAT:9,54444 €
Unit Price with VAT:11,35788 €