
MCF51MM256CML | |
|---|---|
DigiKey Part Number | 2156-MCF51MM256CML-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51MM256CML |
Description | IC MCU 32B 256KB FLASH 104MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51MM Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 104-MAPBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 104-MAPBGA (10x10) |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, USB OTG | Package / Case 104-LFBGA |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 69 |
| Tray: | 937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,89241 € | 257,88 € |
| Unit Price without VAT: | 8,89241 € |
|---|---|
| Unit Price with VAT: | 10,58197 € |

