Coldfire V1 MCF51MM Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 81-MAPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF51MM256CMB

DigiKey Part Number
2156-MCF51MM256CMB-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCF51MM256CMB
Description
IC MCU 32BIT 256KB FLSH 81MAPBGA
Customer Reference
Detailed Description
Coldfire V1 MCF51MM Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 81-MAPBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Coldfire V1
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI, USB OTG
Peripherals
LVD, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x16b; D/A 1x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
81-MAPBGA (10x10)
Package / Case
81-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:3600
All prices are in EUR
Tray
QuantityUnit PriceExt Price
308,67500 €260,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,67500 €
Unit Price with VAT:10,32325 €