
MCF51MM256CLK | |
|---|---|
DigiKey Part Number | 2156-MCF51MM256CLK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51MM256CLK |
Description | IC MCU 32BIT 256KB FLASH 80FQFP |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51MM Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, USB OTG | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x16b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Bulk: | 362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,60955 € | 255,41 € |
| Unit Price without VAT: | 11,60955 € |
|---|---|
| Unit Price with VAT: | 13,81536 € |

