
MCF51MM128CMB | |
|---|---|
DigiKey Part Number | 2156-MCF51MM128CMB-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51MM128CMB |
Description | IC MCU 32BIT 128KB FLSH 81MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51MM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Box | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 81-MAPBGA (10x10) |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, USB OTG | Package / Case 81-LBGA |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Box: | 3550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,97219 € | 255,11 € |
| Unit Price without VAT: | 7,97219 € |
|---|---|
| Unit Price with VAT: | 9,48691 € |

