
MCF51JF32VFM | |
|---|---|
DigiKey Part Number | 2156-MCF51JF32VFM-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51JF32VFM |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51Jx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 6x12b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 2940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,76500 € | 256,02 € |
| Unit Price without VAT: | 3,76500 € |
|---|---|
| Unit Price with VAT: | 4,48035 € |

