
MCF51AG96CLK | |
|---|---|
DigiKey Part Number | 2156-MCF51AG96CLK-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF51AG96CLK |
Description | IC MCU 32BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Tray: | 990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,67184 € | 253,53 € |
| Unit Price without VAT: | 6,67184 € |
|---|---|
| Unit Price with VAT: | 7,93949 € |

