
MCCS142236DWR2 | |
|---|---|
DigiKey Part Number | 2156-MCCS142236DWR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MCCS142236DWR2 |
Description | SCSI TERMINATOR, 18-LINE, 110OHM |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | 3.8V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Bulk: | 535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67818 € | 258,44 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 1,99703 € |

