
MCCS142235DW | |
|---|---|
DigiKey Part Number | 2156-MCCS142235DW-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MCCS142235DW |
Description | SCSI TERMINATOR, 18-LINE, 110OHM |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | 2.75V ~ 2.95V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Bulk: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,07238 € | 258,08 € |
| Unit Price without VAT: | 3,07238 € |
|---|---|
| Unit Price with VAT: | 3,65613 € |

