
MCC9S08RC16 | |
|---|---|
DigiKey Part Number | 2156-MCC9S08RC16-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCC9S08RC16 |
Description | MC9S08RC16 - MCU S08 8Bit FLASH |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
Category | Connectivity SCI |
Mfr | Peripherals LVD, POR, PWM, WDT |
Series | Program Memory Size |
Packaging Bulk | Program Memory Type FLASH |
Part Status Obsolete | RAM Size 1K x 8 |
Core Processor HCS08 | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Core Size | Oscillator Type External, Internal |
Speed 8MHz | Operating Temperature 0°C ~ 70°C (TA) |
| Bulk: | 43202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19316 € | 256,60 € |
| Unit Price without VAT: | 2,19316 € |
|---|---|
| Unit Price with VAT: | 2,60986 € |

