
MC9SDG128ECPVR2-FR | |
|---|---|
DigiKey Part Number | 2156-MC9SDG128ECPVR2-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9SDG128ECPVR2-FR |
Description | IC MCU 16BIT 128KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12X Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.375V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals LVD, POR, PWM | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,63000 € | 260,82 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |

