
MC9S12DB128CFUE | |
|---|---|
DigiKey Part Number | 2156-MC9S12DB128CFUE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S12DB128CFUE |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Tray: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,36647 € | 261,23 € |
| Unit Price without VAT: | 15,36647 € |
|---|---|
| Unit Price with VAT: | 18,28610 € |

