HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12B64CPVE

DigiKey Part Number
2156-MC9S12B64CPVE-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC9S12B64CPVE
Description
IC MCU 16BIT 64KB FLASH 112LQFP
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Bulk
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b
Core Processor
HCS12
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:173
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1913,42842 €255,14 €
Unit Price without VAT:13,42842 €
Unit Price with VAT:15,97982 €