
MC9S08SL8CTJ | |
|---|---|
DigiKey Part Number | 2156-MC9S08SL8CTJ-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08SL8CTJ |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Bulk | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor S08 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 20-TSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,81038 € | 254,95 € |
| Unit Price without VAT: | 4,81038 € |
|---|---|
| Unit Price with VAT: | 5,72435 € |

