
MC9S08SE8MRL | |
|---|---|
DigiKey Part Number | 2156-MC9S08SE8MRL-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08SE8MRL |
Description | IC MCU 8BIT 8KB FLASH 28DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 28-PDIP |
Connectivity LINbus, SCI | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 24 |
| Tube: | 3829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,11628 € | 256,07 € |
| Unit Price without VAT: | 2,11628 € |
|---|---|
| Unit Price with VAT: | 2,51837 € |

