
MC9S08RG60CFJ | |
|---|---|
DigiKey Part Number | 2156-MC9S08RG60CFJ-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC9S08RG60CFJ |
Description | IC MCU 8BIT 60KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of I/O 25 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SCI, SPI | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Bulk: | 9521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,49333 € | 256,32 € |
| Unit Price without VAT: | 9,49333 € |
|---|---|
| Unit Price with VAT: | 11,29706 € |

