
MC9S08RE32CFJ | |
|---|---|
DigiKey Part Number | 2156-MC9S08RE32CFJ-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08RE32CFJ |
Description | 8-BIT, FLASH, 8MHZ PQFP32 |
Customer Reference | |
Detailed Description | HCS08 S08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of I/O 25 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HCS08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SCI | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,43676 € | 252,85 € |
| Unit Price without VAT: | 7,43676 € |
|---|---|
| Unit Price with VAT: | 8,84974 € |

