
MC9S08RD16CFG | |
|---|---|
DigiKey Part Number | 2156-MC9S08RD16CFG-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC9S08RD16CFG |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 39 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity SCI | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Bulk: | 3680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,72822 € | 257,77 € |
| Unit Price without VAT: | 5,72822 € |
|---|---|
| Unit Price with VAT: | 6,81658 € |

