
MC9S08RC8FGE | |
|---|---|
DigiKey Part Number | 2156-MC9S08RC8FGE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08RC8FGE |
Description | IC MCU 8BIT 8KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Bulk: | 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 4,55000 $ | 300,30 $ |
| Unit Price without VAT: | 4,55000 $ |
|---|---|
| Unit Price with VAT: | 5,41450 $ |

