S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08MM128CLK

DigiKey Part Number
2156-MC9S08MM128CLK-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC9S08MM128CLK
Description
IC MCU 8BIT 128KB FLASH 80FQFP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SCI, SPI, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:106
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
279,54444 €257,70 €
Unit Price without VAT:9,54444 €
Unit Price with VAT:11,35788 €