
MC9S08LH36CLK | |
|---|---|
DigiKey Part Number | 2156-MC9S08LH36CLK-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08LH36CLK |
Description | IC MCU 8BIT 36KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 36KB (36K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals LCD, LVD, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Tray: | 5473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 4,97196 € | 253,57 € |
| Unit Price without VAT: | 4,97196 € |
|---|---|
| Unit Price with VAT: | 5,91663 € |

