
MC9S08LG16CLH | |
|---|---|
DigiKey Part Number | 2156-MC9S08LG16CLH-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08LG16CLH |
Description | IC MCU 8BIT 18KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 18KB (18K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.9K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals LCD, LVD, PWM | Base Product Number |
Number of I/O 53 |
| Bulk: | 77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,08240 € | 254,12 € |
| Unit Price without VAT: | 5,08240 € |
|---|---|
| Unit Price with VAT: | 6,04806 € |

