S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 24-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08JS16LCFK

DigiKey Part Number
2156-MC9S08JS16LCFK-954-ND
Manufacturer
Manufacturer Product Number
MC9S08JS16LCFK
Description
MICROCONTROLLER, 8-BIT, HC08/S08
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 24-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
14
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Bulk
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
24-HVQFN (5x5)
Connectivity
LINbus, SCI, SPI, USB
Package / Case
24-VQFN Exposed Pad
Peripherals
LVD, POR, PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3850
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
703,65457 €255,82 €
Unit Price without VAT:3,65457 €
Unit Price with VAT:4,34894 €