
MC9S08JM8CGT | |
|---|---|
DigiKey Part Number | 2156-MC9S08JM8CGT-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08JM8CGT |
Description | IC MCU 8BIT 8KB FLASH 48QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 8KB (8K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN-EP (7x7) |
Connectivity I2C, LINbus, SCI, SPI, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Bulk: | 525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,51304 € | 252,73 € |
| Unit Price without VAT: | 4,51304 € |
|---|---|
| Unit Price with VAT: | 5,37052 € |

