
MC9S08DZ96MLH | |
|---|---|
DigiKey Part Number | 2156-MC9S08DZ96MLH-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08DZ96MLH |
Description | IC MCU 8BIT 96KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor S08 | Oscillator Type External |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Bulk: | 396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,43381 € | 261,11 € |
| Unit Price without VAT: | 12,43381 € |
|---|---|
| Unit Price with VAT: | 14,79623 € |

