
MC9S08DV48AMLH | |
|---|---|
DigiKey Part Number | 2156-MC9S08DV48AMLH-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08DV48AMLH |
Description | IC MCU 8BIT 48KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Tray: | 4246 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,74816 € | 256,43 € |
| Unit Price without VAT: | 6,74816 € |
|---|---|
| Unit Price with VAT: | 8,03031 € |

