
MC9S08DV16AMLC | |
|---|---|
DigiKey Part Number | 2156-MC9S08DV16AMLC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08DV16AMLC |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Bulk: | 3934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,09393 € | 254,63 € |
| Unit Price without VAT: | 9,09393 € |
|---|---|
| Unit Price with VAT: | 10,82178 € |

