
MC9S08DV128MLH | |
|---|---|
DigiKey Part Number | 2156-MC9S08DV128MLH-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08DV128MLH |
Description | IC MCU 8BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Tray: | 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,28645 € | 256,88 € |
| Unit Price without VAT: | 8,28645 € |
|---|---|
| Unit Price with VAT: | 9,86088 € |

