
MC9S08DN60ACLF | |
|---|---|
DigiKey Part Number | 2156-MC9S08DN60ACLF-954-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08DN60ACLF |
Description | MICROCONTROLLER, 8-BIT, HC08/S08 |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Bulk: | 110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,20720 € | 255,18 € |
| Unit Price without VAT: | 10,20720 € |
|---|---|
| Unit Price with VAT: | 12,14657 € |

