
MC9S08DN16MLF | |
|---|---|
DigiKey Part Number | 2156-MC9S08DN16MLF-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08DN16MLF |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S08 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
| Bulk: | 1230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,51103 € | 253,93 € |
| Unit Price without VAT: | 6,51103 € |
|---|---|
| Unit Price with VAT: | 7,74813 € |

