
MC9S08AC96MFGE | |
|---|---|
DigiKey Part Number | 2156-MC9S08AC96MFGE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08AC96MFGE |
Description | IC MCU 8BIT 96KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 44-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Bulk: | 2059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,53300 € | 255,99 € |
| Unit Price without VAT: | 8,53300 € |
|---|---|
| Unit Price with VAT: | 10,15427 € |

