
MC9S08AC96CLKE | |
|---|---|
DigiKey Part Number | 2156-MC9S08AC96CLKE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08AC96CLKE |
Description | IC MCU 8BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 80-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,53300 € | 255,99 € |
| Unit Price without VAT: | 8,53300 € |
|---|---|
| Unit Price with VAT: | 10,15427 € |

