
MC9S08AC48MFGE | |
|---|---|
DigiKey Part Number | 2156-MC9S08AC48MFGE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08AC48MFGE |
Description | MC9S08AC - Microcontroller, 8-Bi |
Customer Reference | |
Detailed Description | HCS08 HCS08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | HCS08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,82447 € | 259,33 € |
| Unit Price without VAT: | 6,82447 € |
|---|---|
| Unit Price with VAT: | 8,12112 € |

