
MC9S08AC128MFUE | |
|---|---|
DigiKey Part Number | 2156-MC9S08AC128MFUE-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC9S08AC128MFUE |
Description | IC MCU 8BIT 128KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HCS08 - Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b SAR |
Core Processor HCS08 | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-QFP (14x14) |
Peripherals LVD, POR, PWM | Package / Case 64-QFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,67192 € | 251,47 € |
| Unit Price without VAT: | 9,67192 € |
|---|---|
| Unit Price with VAT: | 11,50958 € |

