RS08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08LE4CWL

DigiKey Part Number
2156-MC9RS08LE4CWL-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC9RS08LE4CWL
Description
IC MCU 8BIT 4KB FLASH 28SOIC
Customer Reference
Detailed Description
RS08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC9RS08LE4CWL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RS08
Core Size
8-Bit
Speed
20MHz
Connectivity
SCI
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.016
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:16016
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,67818 €258,44 €
Unit Price without VAT:1,67818 €
Unit Price with VAT:1,99703 €