
MC9RS08KB4CSG | |
|---|---|
DigiKey Part Number | 2156-MC9RS08KB4CSG-375-ND |
Manufacturer | |
Manufacturer Product Number | MC9RS08KB4CSG |
Description | IC MCU 8BIT 4KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | RS08 - Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 126 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b SAR |
Core Processor RS08 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI | Supplier Device Package 16-SOIC |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of I/O 14 | Base Product Number |
| Bulk: | 1920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

