
MC9RS08KB4CFK | |
|---|---|
DigiKey Part Number | 2156-MC9RS08KB4CFK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9RS08KB4CFK |
Description | IC MCU 8BIT 4KB FLASH 24QFN |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 24-QFN-EP (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 126 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RS08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 24-QFN-EP (4x4) |
Connectivity I2C, SPI | Package / Case 24-UFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Bulk: | 969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

