
MC9RS08KA8CPJ | |
|---|---|
DigiKey Part Number | 2156-MC9RS08KA8CPJ-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9RS08KA8CPJ |
Description | IC MCU 8BIT 8KB FLASH 20DIP |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-DIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 254 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RS08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 20-DIP |
Connectivity I2C | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,16778 € | 255,02 € |
| Unit Price without VAT: | 14,16778 € |
|---|---|
| Unit Price with VAT: | 16,85966 € |

