
MC9311F | |
|---|---|
DigiKey Part Number | 2156-MC9311F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC9311F |
Description | IC DECODER 1 X 4:16 16-CFP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:16 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | - | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |
| Bulk: | 205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 8,97500 € | 251,30 € |
| Unit Price without VAT: | 8,97500 € |
|---|---|
| Unit Price with VAT: | 10,68025 € |

