
MC930F | |
|---|---|
DigiKey Part Number | 2156-MC930F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC930F |
Description | IC GATE NAND 2CH 4-INP 14CFLTPK |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-CFlatPack |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 14-CFlatPack |
Logic Type | Package / Case 14-CFlatPack |
Number of Circuits 2 | Base Product Number |
Number of Inputs 4 |
| Bulk: | 1655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,46757 € | 256,60 € |
| Unit Price without VAT: | 3,46757 € |
|---|---|
| Unit Price with VAT: | 4,12641 € |

