HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908QY4AMPE

DigiKey Part Number
2156-MC908QY4AMPE-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC908QY4AMPE
Description
IC MCU 8BIT 4KB FLASH 16DIP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
HC08
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Through Hole
Speed
8MHz
Supplier Device Package
16-PDIP
Peripherals
LVD, POR, PWM
Package / Case
16-DIP (0.300", 7.62mm)
Number of I/O
13
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197.017
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:197119
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1022,50716 €255,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50716 €
Unit Price with VAT:2,98352 €