
MC908QT4AMDWE | |
|---|---|
DigiKey Part Number | 2156-MC908QT4AMDWE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908QT4AMDWE |
Description | IC MCU 8BIT 4KB FLASH 8SO |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 8-SO |
Peripherals LVD, POR, PWM | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,82448 € | 256,24 € |
| Unit Price without VAT: | 3,82448 € |
|---|---|
| Unit Price with VAT: | 4,55113 € |

