
MC908QC8CDZE | |
|---|---|
DigiKey Part Number | 2156-MC908QC8CDZE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908QC8CDZE |
Description | IC MCU 8BIT 8KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC908QC8CDZE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-SOIC |
Connectivity SCI, SPI | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 24 |
| Bulk: | 1630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,17012 € | 256,78 € |
| Unit Price without VAT: | 3,17012 € |
|---|---|
| Unit Price with VAT: | 3,77244 € |

