
MC908QB4CDWE | |
|---|---|
DigiKey Part Number | 2156-MC908QB4CDWE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908QB4CDWE |
Description | IC MCU 8BIT 4KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SPI | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Tube: | 1837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,60597 € | 259,63 € |
| Unit Price without VAT: | 3,60597 € |
|---|---|
| Unit Price with VAT: | 4,29110 € |

