
MC908LD64IFUE | |
|---|---|
DigiKey Part Number | 2156-MC908LD64IFUE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908LD64IFUE |
Description | IC MCU 8BIT 60KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 6MHz 60KB (60K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 6MHz | |
Connectivity | I2C, USB | |
Peripherals | OSD, POR, PWM | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,88423 € | 256,99 € |
| Unit Price without VAT: | 9,88423 € |
|---|---|
| Unit Price with VAT: | 11,76223 € |

