
MC908JL8CDWE | |
|---|---|
DigiKey Part Number | 2156-MC908JL8CDWE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908JL8CDWE |
Description | IC MCU 8BIT 8KB FLASH 28SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 13x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 28-SOIC |
Connectivity SCI | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals LED, LVD, POR, PWM | Base Product Number |
Number of I/O 23 |
| Tube: | 325736 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,29766 € | 253,92 € |
| Unit Price without VAT: | 3,29766 € |
|---|---|
| Unit Price with VAT: | 3,92422 € |

