HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908JL3ECFAE

DigiKey Part Number
2156-MC908JL3ECFAE-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC908JL3ECFAE
Description
IC MCU 8BIT 4KB FLASH 48LQFP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.3V
Part Status
Obsolete
Data Converters
A/D 12x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
HC08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
48-LQFP (7x7)
Peripherals
LED, LVD, POR, PWM
Package / Case
48-LQFP
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:334
All prices are in EUR
Tray
QuantityUnit PriceExt Price
793,22962 €255,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22962 €
Unit Price with VAT:3,84325 €