
MC908JB8FBE | |
|---|---|
DigiKey Part Number | 2156-MC908JB8FBE-ND |
Manufacturer | |
Manufacturer Product Number | MC908JB8FBE |
Description | IC MCU 8BIT 8KB FLASH 44QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 3MHz 8KB (8K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC908JB8FBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 3MHz | |
Connectivity | USB | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFP (10x10) | |
Package / Case | 44-QFP | |
Base Product Number |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,21200 € | 258,18 € |
| Unit Price without VAT: | 17,21200 € |
|---|---|
| Unit Price with VAT: | 20,48228 € |

