
MC908GR4CPE | |
|---|---|
DigiKey Part Number | 2156-MC908GR4CPE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908GR4CPE |
Description | IC MCU 8BIT 4KB FLASH 28DIP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 28-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 6x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 28-PDIP |
Connectivity SCI, SPI | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,22400 € | 253,44 € |
| Unit Price without VAT: | 4,22400 € |
|---|---|
| Unit Price with VAT: | 5,02656 € |

